Reference Only
RASPC712X
DC Power Connectors RA PWR JK .100 PIN T.
Datasheet
RASPC712X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2.49 mm | |
| Outside Contact Diameter | 6.3 mm | |
| Mounting Style | Panel | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Mounting Angle | Right Angle | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 30 MOhms | |
| Product Type | DC Power Connectors | |
| Series | HI-AMP POWER JACK AND PLUG | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $167.00 | |
| $1.54 | $462.00 | |
| $1.38 | $690.00 | |
| $1.22 | $1,220.00 | |
| $1.16 | $2,900.00 | |
| $1.09 | $5,450.00 |
Need more?