Reference Only

RASPC10PS

DC Power Connectors 11A JK PC/SW TIN SLD

Manufacturer:

Mfr Part:
RASPC10PS

TTI Part:
RASPC10PS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter6.4 mm
Mounting StyleThrough Hole
Termination StyleThrough Hole
Current Rating11 A
Voltage Rating24 VDC
Mounting AngleRight Angle
PackagingKit
ColorBlack
Connector TypeJack
Contact GenderFemale
Contact MaterialCopper Alloy
Contact PlatingTin
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDC Power Connectors
SeriesHI-AMP POWER JACK AND PLUG
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

114In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.22$9.22
$7.83$78.30
$6.34$101.44
$6.27$156.75
$6.03$301.50
$5.32$532.00
Need more?
Sign in to add projects and notes