Reference Only

RASM722PX

DC Power Connectors RT ANG SU MT W/PLAS

Manufacturer:

Mfr Part:
RASM722PX

TTI Part:
RASM722PX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter6.3 mm
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleRight Angle
PackagingBulk
Connector TypeDC Power Jacks
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SeriesHI-AMP POWER JACK AND PLUG
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,931In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$5.12
$2.18$21.80
$1.95$48.75
$1.84$184.00
$1.81$362.00
$1.72$516.00
$1.65$825.00
$1.56$1,560.00
Need more?
Sign in to add projects and notes