Reference Only

RASM722PTR13X

DC Power Connectors RASM722PX TAPE & REEL 13",ROHS

Manufacturer:

Mfr Part:
RASM722PTR13X

TTI Part:
RASM722PTR13X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter6.3 mm
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleRight Angle
PackagingReel
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 480 / Multiples: 120)
Quantity Unit PriceExt. Price
$1.82$873.60
$1.64$984.00
$1.60$1,728.00
$1.54$7,761.60
Need more?

My Notes

Sign into see notes.