Reference Only

RASM10PS

DC Power Connectors 11A JK SMT W/P SEAL

Manufacturer:

Mfr Part:
RASM10PS

TTI Part:
RASM10PS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter6.4 mm
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Current Rating11 A
Voltage Rating24 VDC
Mounting AngleRight Angle
PackagingKit
ColorBlack
Connector TypeJack
Contact GenderFemale
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDC Power Connectors
SeriesHI-AMP POWER JACK AND PLUG
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.67$667.00
$5.96$2,980.00
$5.59$5,590.00
$5.53$27,650.00
Need more?

My Notes

Sign into see notes.