Reference Only

RASH722X

DC Power Connectors HYBRID RA PWR JACK

Manufacturer:

Mfr Part:
RASH722X

TTI Part:
RASH722X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter1.93 mm
Outside Contact Diameter6.3 mm
Mounting StyleSMD, Through Hole
Termination StyleThrough Hole
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleRight Angle
PackagingBulk
ColorBlack
Connector TypeDC Power Jack
Contact GenderFemale
Contact MaterialBrass
Contact PlatingNickel
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance30 MOhms
Product TypeDC Power Connectors
SeriesHI-AMP POWER JACK AND PLUG
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$153.00
$1.50$750.00
$1.36$1,360.00
$1.15$5,750.00
Need more?

My Notes

Sign into see notes.