Reference Only

RASH10PS

DC Power Connectors 11A JK HYBRID W/P SE.

Manufacturer:

Mfr Part:
RASH10PS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter5.5 mm
Mounting StyleSMD, Through Hole
Current Rating11 A
Voltage Rating24 VDC
Mounting AngleStraight
IP RatingIP68
ColorBlack
Connector TypeJack
Contact GenderFemale
Contact MaterialCopper Alloy
Contact PlatingTin
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDC Power Connectors
SeriesHI-AMP POWER JACK AND PLUG
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.02$802.00
$7.42$1,484.00
$7.16$3,580.00
$6.82$6,820.00
Need more?