Reference Only

RAPC722BK

DC Power Connectors RT ANGLE PC MNT JACK 0.080" 2.0mm

Manufacturer:

Mfr Part:
RAPC722BK

TTI Part:
RAPC722BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter6.3 mm
Mounting StyleThrough Hole
Termination StyleThrough Hole
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleRight Angle
PackagingBulk
Connector TypeDC Power Jack
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SeriesRAPC
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,667In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.298$5.19
Need more?

My Notes

Sign into see notes.