Reference Only

RAPC712S

DC Power Connectors DC Power Jack Shield RAPC Mnt 2.5mm

Manufacturer:

Mfr Part:
RAPC712S

TTI Part:
RAPC712S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2.5 mm
Outside Contact Diameter4.8 mm
Mounting StyleThrough Hole
Termination StyleThrough Hole
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleRight Angle
PackagingBulk
Contact GenderPin (Male)
Contact MaterialBrass
Contact PlatingNickel
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.05$305.00
$2.69$1,345.00
$2.54$2,540.00
$2.17$10,850.00
Need more?

My Notes

Sign into see notes.