Reference Only

RAHPCUC31AUTR

USB Connectors USB RA TH

Manufacturer:

Mfr Part:
RAHPCUC31AUTR

TTI Part:
RAHPCUC31AUTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 3.0
Termination StyleSolder
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating3 A
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingReel
Contact PlatingGold
Insulation Resistance100 Mohms
Insulator ColorBlack
Maximum Operating Temperature85C
Minimum Operating Temperature-30C
Product TypeUSB Connectors
Shell PlatingStainless Steel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$2.66$1,862.00
$2.33$3,262.00
$2.31$12,936.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.