Reference Only
RAHMB20AUETR
USB Connectors MICRO USB 2.0 RA SMT
Datasheet
RAHMB20AUETR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Solder | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Contact Plating | Gold | |
| Insulation Resistance | 100 Mohms | |
| Insulator Color | Black | |
| Maximum Operating Temperature | 105C | |
| Minimum Operating Temperature | -25C | |
| Product Type | USB Connectors | |
| Shell Plating | Stainless Steel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.579 | $579.00 | |
| $0.523 | $2,615.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes