Reference Only

RAHHD19TR

HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Horizontal SMT

Manufacturer:

Mfr Part:
RAHHD19TR

TTI Part:
RAHHD19TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
OrientationRight Angle
Number of Positions19 Position
Termination StyleSMD/SMT
Contact PlatingGold
Contact MaterialBrass
Mounting StylePCB Mount
PackagingReel
ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeHDMI, Displayport & DVI Connectors
Shell MaterialBrass
SubcategoryAudio & Video Connectors
Voltage Rating40 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$1.39$486.50
$1.31$917.00
$1.26$1,323.00
$1.21$2,964.50
$1.20$6,300.00
$1.19$17,909.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes