Reference Only

RAHHD19SFTR

HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Horiz SMT w/Flange

Manufacturer:

Mfr Part:
RAHHD19SFTR

TTI Part:
RAHHD19SFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI
GenderFemale
OrientationRight Angle
Number of Positions19 Position
Termination StyleSMD/SMT
Contact PlatingGold
Contact MaterialBrass
Mounting StylePCB Mount
PackagingReel
ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeHDMI, Displayport & DVI Connectors
Shell MaterialBrass
SubcategoryAudio & Video Connectors
Voltage Rating40 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,050 / Multiples: 1,050)
Quantity Unit PriceExt. Price
$1.18$1,239.00
$1.11$5,827.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes