Reference Only
QGPK332MFB
Audio & Video Patch Panels XLR Patchbay 16 Male/16 Female.
Datasheet
QGPK332MFB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | XLR | |
| Number of Positions | 32 Position | |
| Connector Type | XLR | |
| Height / Number of Racks | 3.5 in (2 Rack Units) | |
| Depth | 5.34 in | |
| Series | QG | |
| Contact Material | Aluminum | |
| Contact Plating | Copper | |
| Number of Rack Units | 2 Rack Units | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $457.88 | $457.88 | |
| $430.99 | $4,309.90 | |
| $423.25 | $10,581.25 |
Need more?