Reference Only
QGPK1DE8M8FB
Audio & Video Patch Panels QG DE PATCHBAY 1RU 8MAL 8FEM.
Datasheet
QGPK1DE8M8FB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | XLR | |
| Number of Positions | 16 Position | |
| Connector Type | XLR | |
| Number of Rack Units | 1 Rack Units | |
| Normalling | Non-Normalled | |
| Series | QG | |
| Contact Plating | Nickel | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $277.75 | $277.75 | |
| $261.57 | $2,615.70 | |
| $255.18 | $6,379.50 |
Need more?