Reference Only

QGPK1BX

Audio & Video Patch Panels QG PANEL 1RU REAR R.

Manufacturer:

Mfr Part:
QGPK1BX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio & Video Patch Panels
ProductXLR
Number of Positions16 Position
Connector TypeXLR
Height / Number of Racks1.75 in (1 Rack Units)
Depth5.34 in
SeriesQG
Contact MaterialAluminum
Contact PlatingCopper
PackagingBulk
Product TypePatch Panels
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9403999045
TARIC9403991090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$170.03$170.03
$158.12$1,581.20
$153.88$3,847.00
$149.75$7,487.50
Need more?