Reference Only
QGPK18M8FB
Audio & Video Patch Panels XLR Patchbay 8 Male/8 Female.
Datasheet
QGPK18M8FB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Product | XLR | |
| Number of Positions | 16 Position | |
| Connector Type | XLR | |
| Height / Number of Racks | 1.75 in (1 Rack Units) | |
| Depth | 5.34 in | |
| Series | QG | |
| Contact Material | Aluminum | |
| Contact Plating | Copper | |
| Number of Rack Units | 1 Rack Units | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $256.36 | $256.36 | |
| $243.65 | $2,436.50 | |
| $237.63 | $5,940.75 | |
| $232.27 | $11,613.50 |
Need more?