Reference Only

QG6M

XLR Connectors QG CONNECTOR INSERT.

Manufacturer:

Mfr Part:
QG6M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions6 Position
GenderMale
Termination StyleSolder
Mounting StyleCable Mount
Contact PlatingSilver
OrientationStraight
SeriesQG
ColorBlack
Contact MaterialCopper Alloy
Current Rating10 A
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$18.41$3,682.00
$17.50$10,500.00
Need more?