Reference Only
PXCRA
Phone Connectors Combo Jack, RA Horizontal PC Mount
Datasheet
PXCRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Voltage Rating | 50 V | |
| Orientation | Right Angle | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.35 | $233.75 | |
| $8.23 | $823.00 | |
| $7.62 | $3,810.00 | |
| $7.23 | $7,230.00 |
Need more?
My Notes
Sign into see notes.