Reference Only

PJRAS4X2U01X

RCA Phono Connectors 8 POS PHONO JACK/ Ro

Manufacturer:

Mfr Part:
PJRAS4X2U01X

TTI Part:
PJRAS4X2U01X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StyleStacked
Contact PlatingSilver
OrientationRight Angle
Termination StyleSolder Pin
ColorRed, White
Contact MaterialCopper Alloy
Number of Ports4 x 2
SeriesPJRA
PackagingBulk
Current Rating2 A
Insulator ColorRed, White
Jacket MaterialSteel
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating34 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,008 / Multiples: 1,008)
Quantity Unit PriceExt. Price
$3.07$3,094.56
$2.96$14,918.40
Need more?

My Notes

Sign into see notes.