Reference Only

PJRAS2X2S01AUX

RCA Phono Connectors 4 POS RA PHONO JACK

Manufacturer:

Mfr Part:
PJRAS2X2S01AUX

TTI Part:
PJRAS2X2S01AUX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StyleStacked
Contact PlatingGold
OrientationRight Angle
Termination StyleSolder Pin
ColorRed, White
Contact MaterialCopper Alloy
Number of Ports2 x 2
SeriesPJRA
PackagingBulk
Current Rating2 A
Insulator ColorRed, White
Jacket MaterialSteel
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating34 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes