Reference Only

PJRAS1X3S01X

RCA Phono Connectors 3 POS RA PHONO JACK R-W-Y RoHS.

Manufacturer:

Mfr Part:
PJRAS1X3S01X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StyleStacked
Contact PlatingSilver
OrientationRight Angle
Termination StyleSolder Pin
ColorRed, White, Yellow
Contact MaterialCopper Alloy
Number of Ports1 x 3
SeriesPJRA
Current Rating2 A
Insulator ColorRed, White, Yellow
Jacket MaterialSteel
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating34 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,080 / Multiples: 120)
Quantity Unit PriceExt. Price
$2.70$2,916.00
$2.63$6,627.60
Need more?