Reference Only
PJRAS1X2S02AUX
RCA Phono Connectors 1 Horizontal by 2 Vertical Position RCA PCB Mount RCA Jack
Datasheet
PJRAS1X2S02AUX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Gender | Female | |
| Mounting Style | Stacked | |
| Contact Plating | Nickel | |
| Orientation | Right Angle | |
| Termination Style | Solder Pin | |
| Color | Red, White | |
| Contact Material | Copper | |
| Number of Ports | 2 x 1 | |
| Series | PJRA | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Insulator Color | White | |
| Jacket Material | Steel | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 34 V | |
| Part # Aliases | PJRAS1X2S02AU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |