Reference Only
PJRAS1X2S01X
RCA Phono Connectors 2 POS RA SHIELDED PH RED-WHT RoHS
Datasheet
PJRAS1X2S01X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Gender | Female | |
| Mounting Style | PCB | |
| Contact Plating | Silver | |
| Orientation | Right Angle | |
| Termination Style | Solder Pin | |
| Color | Red, White | |
| Contact Material | Copper Alloy | |
| Number of Ports | 2 x 1 | |
| Series | PJRA | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Insulator Color | Red | |
| Jacket Material | Steel | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 34 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 324 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.79 | $579.96 | |
| $1.70 | $1,101.60 | |
| $1.66 | $2,151.36 | |
| $1.56 | $8,087.04 |
Need more?
Available Regional Inventory
324 available now at ttieurope.com
Sign in to add projects and notes