Reference Only

PJRAS1X1S04AUX

RCA Phono Connectors 1 POS RA PHONO JACK YEL GLD RoHS.

Manufacturer:

Mfr Part:
PJRAS1X1S04AUX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StylePCB
Contact PlatingGold
OrientationRight Angle
Termination StyleSolder Pin
ColorYellow
Contact MaterialCopper Alloy
Number of Ports1
SeriesPJRA
Current Rating2 A
Insulator ColorYellow
Jacket MaterialSteel
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating34 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 972 / Multiples: 324)
Quantity Unit PriceExt. Price
$2.04$1,982.88
$2.01$5,209.92
$1.95$10,108.80
Need more?