Reference Only
PJRAS1X1S02X
RCA Phono Connectors 1POS WHT PHONO JACK
Datasheet
PJRAS1X1S02X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Gender | Female | |
| Mounting Style | PCB | |
| Contact Plating | Silver | |
| Orientation | Right Angle | |
| Termination Style | Solder Pin | |
| Color | White | |
| Contact Material | Copper Alloy | |
| Number of Ports | 1 | |
| Series | PJRA | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Insulator Color | White | |
| Jacket Material | Steel | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 34 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 972 / Multiples: 324)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $1,137.24 | |
| $1.16 | $1,503.36 | |
| $1.15 | $5,961.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.