Reference Only

PJRAS1X1S01X

RCA Phono Connectors R/A PC JACK BLACK

Manufacturer:

Mfr Part:
PJRAS1X1S01X

TTI Part:
PJRAS1X1S01X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StylePCB
Contact PlatingSilver
OrientationRight Angle
Termination StyleSolder Pin
ColorBlack
Contact MaterialCopper Alloy
Number of Ports1
SeriesPJRA
PackagingBulk
Current Rating2 A
Insulator ColorBlack
Jacket MaterialSteel
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating34 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 972 / Multiples: 324)
Quantity Unit PriceExt. Price
$1.15$1,117.80
$1.12$1,451.52
$1.00$5,184.00
Need more?
Sign in to add projects and notes