Reference Only

PJRAN1X1U02AUX

RCA Phono Connectors RCA PHONO JACK WHT.

Manufacturer:

Mfr Part:
PJRAN1X1U02AUX

TTI Part:
PJRAN1X1U02AUX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StylePCB
Contact PlatingGold
OrientationRight Angle
Termination StyleSolder Pin
ColorWhite
Contact MaterialCopper Alloy
Number of Ports1
SeriesPJRA
PackagingBulk
Current Rating2 A
Insulator ColorWhite
Jacket MaterialSteel
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating34 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.