Reference Only
PCUB20
USB Connectors USB 2.0 (TOP ENTRY) TH
Datasheet
PCUB20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Solder | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Contact Plating | Gold | |
| Insulation Resistance | 100 Mohms | |
| Insulator Color | White | |
| Maximum Operating Temperature | 85C | |
| Minimum Operating Temperature | -25C | |
| Product Type | USB Connectors | |
| Shell Plating | Copper Alloy | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.702 | $702.00 | |
| $0.649 | $3,245.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes