Reference Only

PCRJ45AUE

Modular Connectors / Ethernet Connectors RJ45 (TOP ENTRY) TH

Manufacturer:

Mfr Part:
PCRJ45AUE

TTI Part:
PCRJ45AUE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryModular Connectors / Ethernet Connectors
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Mounting StyleThrough Hole
Mounting AngleStraight
Termination StyleSolder
Current Rating1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Tab DirectionUser Selectable
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance500 MOhms
Mating Cycles500
Number of Ports1
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.69$1,690.00
$1.66$8,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.