Reference Only

PCL722AH

DC Power Connectors 2.0mm PStrPC Mnt Lng Bshng L .315in HiTmp.

Manufacturer:

Mfr Part:
PCL722AH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2 mm
Outside Contact Diameter5.5 mm
Mounting StyleThrough Hole
Termination StyleThrough Hole
Current Rating7.5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingBulk
ColorBlack
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.29$629.00
$6.22$1,244.00
$5.82$2,910.00
$5.41$5,410.00
$5.38$10,760.00
Need more?