Reference Only

PCL721A

DC Power Connectors Panel Mnt 2.1mm Long Bushing Straight PC

Manufacturer:

Mfr Part:
PCL721A

TTI Part:
PCL721A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2.1 mm
Outside Contact Diameter5.5 mm
Mounting StyleThrough Hole
Termination StyleThrough Hole
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingBulk
ColorRed
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingSilver
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
Series721A
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.73$573.00
$5.11$2,555.00
$4.88$4,880.00
$4.78$23,900.00
Need more?

Associated Parts

767K Switchcraft
Mating Product

Switchcraft

DC Power Connectors 2.1mm Locking Plug Red Tip Blk Handle
768K Switchcraft
Mating Product

Switchcraft

DC Power Connectors 2.1mm Locking Plug Red Tip Red Handle

My Notes

Sign into see notes.