Reference Only

PCL712AH

DC Power Connectors 2.5mm PStrPC Mnt Lng Bshng L .315in HiTmp

Manufacturer:

Mfr Part:
PCL712AH

TTI Part:
PCL712AH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Inside Contact Diameter2.5 mm
Outside Contact Diameter5.5 mm
Mounting StyleThrough Hole
Termination StyleSolder Lug
Current Rating7.5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingBulk
ColorBlack
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.78$678.00
$6.05$3,025.00
$5.81$5,810.00
$5.46$27,300.00
Need more?

My Notes

Sign into see notes.