Reference Only
PC722AU
DC Power Connectors Sealed Unmated DC Power Jack, 2.0MM, Straight PC Mount, Standard Material
Datasheet
PC722AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Voltage Rating | 24 V | |
| Mounting Angle | Straight | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Packaging | Kit | |
| Color | Black | |
| Connector Type | DC Power Jack | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 10 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
97In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.66 | $9.66 | |
| $8.21 | $82.10 | |
| $7.70 | $154.00 | |
| $7.33 | $366.50 | |
| $6.97 | $697.00 | |
| $6.45 | $1,290.00 | |
| $6.22 | $3,110.00 | |
| $5.93 | $5,930.00 |
Need more?
Sign in to add projects and notes