Reference Only
PC722AH
DC Power Connectors 2.0mm Pin Strght PC Mnt L .215in HiTemp.
Datasheet
PC722AH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Current Rating | 7.5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.78 | $478.00 | |
| $4.76 | $952.00 | |
| $4.40 | $2,200.00 | |
| $4.11 | $4,110.00 | |
| $3.97 | $7,940.00 |
Need more?