Reference Only
PC722A
DC Power Connectors 2.0mm Pin Strght PC Mnt Bushing L .21in
Datasheet
PC722A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Kit | |
| Connector Type | Miniature Power Jack | |
| Contact Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 10 GOhms | |
| Product Type | DC Power Connectors | |
| Series | Straight DC Power Jacks | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
1,044In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.72 | $7.44 |
Need more?
Sign in to add projects and notes