Reference Only
PC721A
DC Power Connectors Panel Mnt 2.1mm Bushing Straight PC
Datasheet
PC721A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Jacks | |
| Inside Contact Diameter | 2.1 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Kit | |
| Color | Red | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DC Power Connectors | |
| Series | 721A | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $5.13 | |
| $4.47 | $44.70 | |
| $4.19 | $104.75 | |
| $3.44 | $344.00 | |
| $3.17 | $1,585.00 | |
| $2.98 | $2,980.00 | |
| $2.88 | $7,200.00 | |
| $2.84 | $14,200.00 |
Need more?
Associated Parts

DC Power Connectors 2.1mm Pwr Plug Red Tip Blk Handle

DC Power Connectors 2.1mm Locking Plug Red Tip Blk Handle

DC Power Connectors 2.1mm Pwr Plug Red Tip Red Handle

DC Power Connectors 2.1mm Locking Plug Red Tip Red Handle
Sign in to add projects and notes