Reference Only

PC712AU

DC Power Connectors Sealed Unmated DC Power Jack, 2.5MM, Straight PC Mount, Standard Material

Manufacturer:

Mfr Part:
PC712AU

TTI Part:
PC712AU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Mounting StyleThrough Hole
Termination StyleSolder
Current Rating5 A
Voltage Rating24 V
Mounting AngleStraight
IP RatingIP65, IP66, IP67, IP68
PackagingKit
Center Pin Length2.5 mm
ColorBlack
Connector TypeDC Power Jack
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.22$6.22
$6.16$61.60
$6.10$122.00
$6.04$604.00
$5.98$1,196.00
$5.92$2,960.00
$5.86$5,860.00
$5.77$28,850.00
Need more?

My Notes

Sign into see notes.