Reference Only

PC712AHU

DC Power Connectors Sealed Unmated DC Power Jack, 2.5MM, Straight PC Mount, High Temp Material

Manufacturer:

Mfr Part:
PC712AHU

TTI Part:
PC712AHU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductJacks
Mounting StyleThrough Hole
Termination StyleSolder
Current Rating7.5 A
Voltage Rating24 V
Mounting AngleStraight
IP RatingIP65, IP66, IP67, IP68
PackagingKit
ColorBeige
Connector TypeDC Power Jack
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.13$813.00
$7.56$3,780.00
$7.09$7,090.00
$6.92$34,600.00
Need more?
Sign in to add projects and notes