Reference Only

PC142AX

Phone Connectors .

Manufacturer:

Mfr Part:
PC142AX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard3.5 mm, 1/8 in
GenderFemale
Number of Positions2 Position
Switch ConfigurationSwitched
Termination StyleSolder
OrientationStraight
SeriesTini-Jax
PackagingBulk
Product TypePhone Connectors
SubcategoryAudio & Video Connectors
TradenameTini-Jax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.54$4,540.00
$4.43$8,860.00
Need more?