Reference Only
PC12A
Phone Connectors 1/4" MONO 2 CONDUCTOR JACK
Datasheet
PC12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Switch Configuration | Switched | |
| Orientation | Straight | |
| Series | Littel-Jax | |
| Packaging | Bulk | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.89 | $3,890.00 | |
| $3.35 | $16,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.