Reference Only

P3908

Standard Circular Connector EP7 Series Components, Replacement Grommet Size B

Manufacturer:

Mfr Part:
P3908

TTI Part:
P3908

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeGrommet
Diameter24.4 mm
SeriesEP7 Series
PackagingBulk
ColorBlack
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.684$68.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.