Reference Only
P3907
Standard Circular Connector EP7 Series Components, Replacement Grommet Size A
Datasheet
P3907 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Grommet | |
| Diameter | 24.4 mm | |
| Series | EP7 Series | |
| Packaging | Bulk | |
| Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.684 | $68.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes