Reference Only
P2994
Phone Connectors COVER.
Datasheet
P2994 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Accessory Type | Jack Cover | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Gender | Female | |
| Orientation | Right Angle | |
| Product Type | Phone Connectors | |
| Series | IBS | |
| Standard | Bantam (TT) | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Snap In | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.76 | $880.00 | |
| $1.65 | $1,650.00 | |
| $1.58 | $3,950.00 | |
| $1.54 | $7,700.00 |
Need more?