Reference Only
P2442
Washers PHENOLIC FLAT WASHER
Datasheet
P2442 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Washers | |
| Type | Flat Washer | |
| Material | Phenolic | |
| Inside Diameter | 0.317 in | |
| Outside Diameter | 0.49 in | |
| Thickness | 0.031 in | |
| Series | Straight DC Power Jacks | |
| Packaging | Bulk | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.207 | $103.50 | |
| $0.205 | $205.00 | |
| $0.203 | $1,015.00 |
Need more?
Sign in to add projects and notes