Reference Only
P2441
Washers METAL WASHER
Datasheet
P2441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Washers | |
| Type | Flat Washer | |
| Material | Steel | |
| Inside Diameter | 0.31 in | |
| Outside Diameter | 0.438 in | |
| Thickness | 0.015 in | |
| Plating | Nickel | |
| Series | Straight DC Power Jacks | |
| Packaging | Bulk | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318220000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.218 | $109.00 | |
| $0.20 | $200.00 | |
| $0.177 | $885.00 |
Need more?
My Notes
Sign into see notes.