Reference Only
P2439
Screws & Fasteners NUT FOR 712A/722A
Datasheet
P2439 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | 5/16-32 | |
| Material | Brass | |
| Plating | Nickel | |
| Screw Head | Hex | |
| Outside Diameter | 0.406 in | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | Straight DC Power Jacks | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.222 | $111.00 | |
| $0.206 | $206.00 | |
| $0.182 | $910.00 |
Need more?
Sign in to add projects and notes