Reference Only
P2061
Washers RND FLAT WASHER .406.
Datasheet
P2061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Washers | |
| Inside Diameter | 0.281 in | |
| Outside Diameter | 0.406 in | |
| Product Type | Washers | |
| Series | Mounting Hardware | |
| Subcategory | Hardware | |
| Thickness | 0.02 in | |
| Type | Flat Washer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.287 | $143.50 | |
| $0.281 | $281.00 | |
| $0.272 | $680.00 | |
| $0.27 | $2,700.00 | |
| $0.265 | $6,625.00 |
Need more?