Reference Only
P11501
Screws & Fasteners LOCKING NUT
Datasheet
P11501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Locknut | |
| Thread Size | 1/4-32 | |
| Length | 3/8 in | |
| Material | Copper | |
| Plating | Nickel | |
| Outside Diameter | 3/8 in | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.26 | $130.00 | |
| $0.242 | $242.00 | |
| $0.231 | $1,155.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.