Reference Only
NHUSB3AAB
USB Connectors NH SERIES USB 3 NARROW MOD PNL
Datasheet
NHUSB3AAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | USB Type A | |
| Standard | USB 3.0 | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.65 | $1,565.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.